PDP SEO Portlet

120071-0043

Sensor Connector, BRAD, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 120071-0043
Secondary Manufacturer Part#: 1200710043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Receptacle
Silver
Cable Mount
-25 to 90 °C
20 mm
20 x 55
55 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $: