120071-0035
Sensor Connector, PG7, Micro-Change 120071 Series, M12, Female, 4 Positions, Screw Socket
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 120071-0035
Secondary Manufacturer Part#: 1200710035
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Plug | ||
| Silver | ||
| 250 V | ||
| 4 A | ||
| 300 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -25 to 90 °C | ||
| 20.1 mm | ||
| 59.9 mm mm | ||
| 59.9 mm | ||
| 120071 | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |