PDP SEO Portlet

1200700184

Cable Assembly UL 1061 0.305m 22AWG 4POS M12 Micro-Change Circular to Pigtail PL

Manufacturer:Molex
Avnet Manufacturer Part #: 1200700184
Secondary Manufacturer Part#: 15M4870
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.3 m
UL 1061
Blue|Black|Brown|White
4POS M12 Micro-Change Circular to Pigtail
Copper Alloy
Gold
Plug
-20 to 80 °C
120070
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: