PDP SEO Portlet

1200700093

Cable Assembly Pigtail 0.305m 22AWG 3 POS M12 Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 1200700093
Secondary Manufacturer Part#: 1200700093
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
Copper Alloy
Gold
Plug
-20 to 80 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$24.33907
12+
$21.7699
24+
$21.02275
48+
$20.2756
96+
$19.53284