PDP SEO Portlet

120070-0252

Cable Assembly 0.305m 22AWG M12 Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 120070-0252
Secondary Manufacturer Part#: 1200700252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
Copper Alloy
Gold
Plug
-20 to 80 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $:
12+
$25.45587
24+
$24.8589
48+
$24.4134
96+
$23.9679
192+
$23.44756