PDP SEO Portlet

120070-0242

Manufacturer:Molex
Avnet Manufacturer Part #: 120070-0242
Secondary Manufacturer Part#: 1200700242
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
Gold over Nickel
Through Hole
-20 to 80 °C
20.8 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $: