120070-0156
Sensor Cable, BRAD Micro-Change, M12 Plug, Free End, 4 Positions, 300 mm, 11.8 ""
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 120070-0156
Secondary Manufacturer Part#: 1200700156
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Nickel | ||
| -20 to 80 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |