1200688189
Cable Assembly WSOR 0.6m 4POS Micro-Change M12 Circular to 2(3POS Micro-Change RA M12 Circular) PL-(RCP/RCP)
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1200688189
Secondary Manufacturer Part#: 1200688189
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 m | ||
| WSOR | ||
| Black | ||
| 4POS Micro-Change M12 Circular to 2(3POS Micro-Change RA M12 Circular) | ||
| Brass | ||
| Gold | ||
| Gold over Nickel | ||
| -25 to 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |