1200668998
Cable Assembly WSOR 1m 22AWG 5POS Micro-Change RA M12 Circular to 5POS Micro-Change M12 Circular RCP-PL
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1200668998
Secondary Manufacturer Part#: 1200668998
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| WSOR | ||
| Black | ||
| 5POS Micro-Change RA M12 Circular to 5POS Micro-Change M12 Circular | ||
| Bronze|Copper Alloy | ||
| Gold | ||
| Receptacle-Plug | ||
| Gold over Nickel | ||
| -25 to 85 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |