1200668831
Cable Assembly WSOR 2m 22AWG 4POS Micro-Change RA M12 Circular to 4POS Micro-Change M12 Circular RCP-PL
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1200668831
Secondary Manufacturer Part#: 1200668831
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| WSOR | ||
| Black | ||
| 4POS Micro-Change RA M12 Circular to 4POS Micro-Change M12 Circular | ||
| Bronze|Copper Alloy | ||
| Gold | ||
| Receptacle-Plug | ||
| Gold over Nickel | ||
| -25 to 85 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |