PDP SEO Portlet

1200661041

Cable Assembly PLTC/ITC 8m 18AWG 5POS M12 Micro-Change Circular to 5POS M12 Micro-Change Circular Receptacle-Plug

Manufacturer:Molex
Avnet Manufacturer Part #: 1200661041
Secondary Manufacturer Part#: 1200661041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 m
PLTC|ITC
Yellow
5POS M12 Micro-Change Circular to 5POS M12 Micro-Change Circular
Copper Alloy
Gold Over Nickel
Receptacle-Plug
-20 to 105 °C
120066
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$107.26422
4+
$91.5376
8+
$86.77445
12+
$80.56264
24+
$77.61139