PDP SEO Portlet

1200660694

Manufacturer:Molex
Avnet Manufacturer Part #: 1200660694
Secondary Manufacturer Part#: 1200660694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 m
PLTC|ITC
Yellow
4POS M12 Micro-Change Circular to 4POS M12 Micro-Change Circular
Copper Alloy
Gold
Receptacle-Plug
Gold over Nickel
-25 to 80 °C
120066
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$99.44864
3+
$96.05504
6+
$92.7584
12+
$89.46176
24+
$86.18451