1200660693
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1200660693
Secondary Manufacturer Part#: 1200660693
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 m | ||
| PLTC|ITC | ||
| Yellow | ||
| 4POS M12 Micro-Change Circular to 4POS M12 Micro-Change Circular | ||
| Brass | ||
| Gold Over Nickel | ||
| Receptacle-Plug | ||
| -25 to 80 °C | ||
| 120066 | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |