PDP SEO Portlet

120066-8994

Cable Assembly WSOR 3m 22AWG 5POS Micro-Change M12 Circular to 5POS Micro-Change M12 Circular RCP-PL

Manufacturer:Molex
Avnet Manufacturer Part #: 120066-8994
Secondary Manufacturer Part#: 1200668994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 m
WSOR
Black
5POS Micro-Change M12 Circular to 5POS Micro-Change M12 Circular
Bronze|Copper Alloy
Gold
Receptacle-Plug
Gold over Nickel
-25 to 85 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $: