PDP SEO Portlet

120066-1037

Manufacturer:Molex
Avnet Manufacturer Part #: 120066-1037
Secondary Manufacturer Part#: 1200661037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 m
PLTC|ITC
Yellow
5POS M12 Micro-Change Circular to 5POS M12 Micro-Change Circular
Copper Alloy
Gold Over Nickel
Receptacle-Plug
-20 to 105 °C
120066
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $: