PDP SEO Portlet

120065-2276

Cable Assembly Unshielded 2m 22AWG 4POS M12 Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 120065-2276
Secondary Manufacturer Part#: 1200652276
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 m
Gold
-25 to 85 °C
250 V
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $:
12+
$22.98456
24+
$22.44555
48+
$22.0433
96+
$21.64105
192+
$21.17122