PDP SEO Portlet

120065-0425

Cable Assembly UL 2661 10m M12 Circular

Manufacturer:Molex
Avnet Manufacturer Part #: 120065-0425
Secondary Manufacturer Part#: 1200650425
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 m
Copper
Gold
Plug
-20 to 105 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $: