PDP SEO Portlet

120027-0376

Cable Assembly UL 2464 5m 4POS M8 Circular PL

Manufacturer:Molex
Avnet Manufacturer Part #: 120027-0376
Secondary Manufacturer Part#: 1200270376
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 m
PUR
3POS M8 Circular
Copper Alloy
Gold
Plug
Gold
-25 to 80 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $: