PDP SEO Portlet

120025-0007

Cable Assembly UL 1061 0.3m 22AWG 5POS M12 Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 120025-0007
Secondary Manufacturer Part#: 1200250007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.3 m
UL 1061
5POS M12 Circular
Copper Alloy
Gold
Plug
Gold
-25 to 90 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: