PDP SEO Portlet

1200110238

Conn M12 Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 1200110238
Secondary Manufacturer Part#: 1200110238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 120011-0238 is a 5-pole Micro-Change® (M12) Straight Receptacle made of brass with nickel-plated finish. The Micro-Change® (M12) industry standard connector is rugged, compact, sealed connector used for actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

  • PCB mount
  • Internal thread coupling
  • PG9 mounting thread
  • 4A Maximum current per contact
  • 250VAC/300VDC Maximum voltage
  • IP67 Protection

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Brass
Gold
5Signal
Receptacle
Gold over Nickel
Panel Mount
-20 to 80 °C
20 mm
20 x 25.5
25.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$60.95537
13+
$57.70138
25+
$54.60175
50+
$52.6612
100+
$50.73206