PDP SEO Portlet

120011-0281

Conn M12 Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 120011-0281
Secondary Manufacturer Part#: 1200110281
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Brass
Gold
4Signal
Receptacle
Gold over Nickel
Panel Mount
4
1
-20 to 80 °C
18 mm
19.7 x 18 x 24.7 mm
24.7 mm
19.7 mm
No
Solder
M12 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$34.89826
50+
$34.07985
100+
$33.4691
200+
$32.85835
400+
$32.14499