120011-0013
Cable Assembly UL1061 0.3m 22AWG 4POS Micro-Change M12 Circular RCP
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 120011-0013
Secondary Manufacturer Part#: 1200110013
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| UL1061 | ||
| Black|Blue|Brown|White | ||
| 4POS Micro-Change M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| -25 to 105 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |