120006-0022
Sensor Cable, BRAD Micro Change, 90° M12 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 120006-0022
Secondary Manufacturer Part#: 1200060022
- RoHS 10 Compliant
- Tariff Charges
The 804001E03M050 is a 5m Micro-Change® Single-ended Cordset with 4-position M12 right angle female to pigtail connection. This sensor cable comes with a black PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- 0.34mm² Wire size
- IP67 Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| PVC | ||
| Black | ||
| 4POS M12 Right Angle Circular | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -25 to 85 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |