PDP SEO Portlet

112073-0001

Manufacturer:Molex
Avnet Manufacturer Part #: 112073-0001
Secondary Manufacturer Part#: 1120730001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Communication Module
100 Mbps
Chassis Mount
850@5V mA
2.5, 5.5 V
0 to 60 °C
Single
Commercial
SST Communication Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: