PDP SEO Portlet

106283-1010

Cable Assembly Fiber Optic 10m MTP to LC F-F

Manufacturer:Molex
Avnet Manufacturer Part #: 106283-1010
Secondary Manufacturer Part#: 1062831010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 m
Receptacle-Receptacle
0 to 70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544700000
Schedule B: 8544700000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$139.63104
20+
$115.63492
50+
$109.31159
100+
$100.30433
250+
$94.2743