106181-0000
Fiber Optic Adapter, MTP, Straight Adapter, Polymer, MTP 86290 Series
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Fiber-Optic, Fibre Optic Adapters
Avnet Manufacturer Part #: 106181-0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight Adapter | ||
| Polymer Body | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| MTP | ||
| MTP | ||
| null | ||
| Singlemode, Multimode | ||
| null | ||
| null | ||
| null | ||
| 9.8 mm | ||
| 25 mm | ||
| 20.6 mm | ||
| MTP 86290 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |