106115-1110
Conn LC Adapter Multimode/Single Mode Duplex Receptacle-Receptacle Straight Panel Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-Cast | ||
| Straight | ||
| Zirconia | ||
| Duplex | ||
| 2 Receptacle | ||
| Multimode|Single Mode | ||
| Panel Mount | ||
| 30.43 mm | ||
| 22.01 x 30.43 x 11.71 mm mm | ||
| 106115 | ||
| LC Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |