PDP SEO Portlet

106114-1400

EMI MPO to EMI MPO Adaptor Straight Receptacle-Receptacle

Manufacturer:Molex
Avnet Manufacturer Part #: 106114-1400
Secondary Manufacturer Part#: 1061141400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle-Receptacle
Multimode|Single Mode
Flange Mount
22.7 mm
12.8 x 22.7 x 25 mm
106114

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$29.44443
200+
$24.3843
500+
$23.52
1000+
$23.4
2500+
$23.28