106114-1150
Fiber Optic Adapter, MPO, MT, Straight Adapter
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Adaptors, Other Connectors Adaptors
Avnet Manufacturer Part #: 106114-1150
Secondary Manufacturer Part#: 1061141150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle-Receptacle | ||
| Multimode|Single Mode | ||
| Panel Mount | ||
| 22.7 mm | ||
| 12.8 x 22.7 x 25 mm | ||
| 106114 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |