105429-1108
Conn Shrouded Header 8 POS 2.5mm Solder ST SMD
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 105429-1108
Secondary Manufacturer Part#: 1054291108
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Black | ||
| Tin Over Nickel | ||
| Surface Mount | ||
| 8 | ||
| -40 to 125 °C | ||
| 2.5 mm | ||
| 5.98 mm | ||
| 13.23 x 5.98 x 11.16 mm | ||
| 11.16 mm | ||
| 13.23 mm | ||
| 105429 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |