PDP SEO Portlet

105308-1214

Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Dual Row 14 Circuits Black Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 105308-1214
Secondary Manufacturer Part#: 105308-1214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Black
Cable Mount
14 POS
2
-40 to 115 °C
2.5000 mm
15.7 mm
20.2 x 15.7 x 10.04 mm
10.04 mm
20.2 mm
Housing
250 Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:286  Mult:1  
USD $:
286+
$0.49998
750+
$0.4743
1500+
$0.4521
4000+
$0.4304
8000+
$0.36842