PDP SEO Portlet

105308-1212

Manufacturer:Molex
Avnet Manufacturer Part #: 105308-1212
Secondary Manufacturer Part#: 1053081212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Black
Cable Mount
12 POS
2
-40 to 115 °C
2.5000 mm
15.7
17.7 x 15.7 x 10.04
10.04
17.7
Housing
250
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$0.38799
8000+
$0.33022
20000+
$0.31195
40000+
$0.28604
100000+
$0.2688