PDP SEO Portlet

105308-1210

Connector Housing, Nano-Fit 105308 Series, Receptacle, 10 Ways, 2.5 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 105308-1210
Secondary Manufacturer Part#: 33AC7476
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Black
Cable Mount
10 POS
2
-40 to 115 °C
2.5000 mm
15.7
15.2 x 15.7 x 10.04
10.04
15.2
Housing
250
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.731
10+
$0.579
25+
$0.543
50+
$0.517
100+
$0.491
250+
$0.466
500+
$0.445