PDP SEO Portlet

105308-1206

Manufacturer:Molex
Avnet Manufacturer Part #: 105308-1206
Secondary Manufacturer Part#: 1053081206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 4T
Straight
Receptacle
Black
4 A
Cable Mount
6
2
-40 to 115 °C
2.5 mm
15.7 mm
10.2 x 15.7 x 10.04 mm
10.04 mm
10.2 mm
105308
Nano-Fit Power Housing
250|250 Vdc|Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  36180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.21474
30000+
$0.18278
75000+
$0.17266
150000+
$0.16212
375000+
$0.16128