105308-1204
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 105308-1204
Secondary Manufacturer Part#: 1053081204
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 4T | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 4 A | ||
| Cable Mount | ||
| 4 | ||
| 2 | ||
| -40 to 115 °C | ||
| 2.5 mm | ||
| 15.7 mm | ||
| 7.7 x 15.7 x 10.04 mm | ||
| 10.04 mm | ||
| 7.7 mm | ||
| 105308 | ||
| Nano-Fit Power Housing | ||
| 250|250 Vdc|Vac | ||
| 26 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |