PDP SEO Portlet

105307-1204

Connector Housing Power Receptacle 4 Position 2.5 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 105307-1204
Secondary Manufacturer Part#: 1053071204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 4T
Straight
Receptacle
Black
4 A
Cable Mount
4
1
-40 to 125 °C
2.5 mm
15.7 mm
12.7 x 15.7 x 7.55 mm
7.55 mm
12.7 mm
105307
Power
250|250 Vdc|Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  45662.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18883
40000+
$0.16206
100000+
$0.15512
200000+
$0.14918
500000+
$0.14841