PDP SEO Portlet

105307-1205

Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Single Row 5 Circuits Black Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 105307-1205
Secondary Manufacturer Part#: 105307-1205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Black
Cable Mount
5 POS
1
-40 to 115 °C
2.5000 mm
15.7 mm
15.2 x 15.7 x 7.55 mm
7.55 mm
15.2 mm
Housing
250 Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  14657.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: