105300-2300
Contact, Nano-Fit 105300, Socket, Crimp, 20 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 105300-2300
Secondary Manufacturer Part#: 105300-2300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Discrete Wire Housing | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| Cable Mount | ||
| 0.762 µm | ||
| 1.1 x 12.63 x 1.27 mm | ||
| No | ||
| Crimp | ||
| 22 to 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |