105300-2200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Matte Tin Over Nickel | ||
| 10 mOhm | ||
| 8 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 1.25 um | ||
| 12.63 x 2.33 x 1.8 mm | ||
| 105300 | ||
| No | ||
| Crimp | ||
| 22-20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |