PDP SEO Portlet

105300-1100

NANOFIT CRIMP TERM 2426 TIN

Manufacturer:Molex
Avnet Manufacturer Part #: 105300-1100
Secondary Manufacturer Part#: 33AC7462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 105300-1100 from Molex is a Nano-Fit female crimp terminal. Suitable for use with 105307, 105308 Nano-Fit receptacle housing.

  • High conductivity copper with matte tin plating
  • Crimp or compression style termination interface
  • Wire insulation diameter is 1.30mm
  • Wire size range from 26AWG to 24AWG
  • Maximum current per contact is 6.5A
  • Maximum voltage is 250V AC (RMS)/DC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.15
25+
$0.125
100+
$0.12
250+
$0.115
500+
$0.11
1000+
$0.105
2500+
$0.101