105190-0001
Conn Camera Socket SKT 12 POS 0.85mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold Flash | ||
| 250 | ||
| Surface Mount | ||
| 12 POS | ||
| -55 to 85 °C | ||
| 12 | ||
| 0.8500 mm | ||
| 8.5 mm | ||
| 11.3 x 8.5 x 4.03 | ||
| 4.03 mm | ||
| 11.3 mm | ||
| Solder | ||
| Camera Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |