105162-0101
Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD Embossed T/R 0.5A
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 105162-0101
Secondary Manufacturer Part#: 95W1521
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Gold Flash | ||
| 250 | ||
| 0.5 A | ||
| Surface Mount | ||
| 8 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 8 | ||
| 1.0900 mm | ||
| 6.45 mm | ||
| 11.3 x 6.45 x 1.45 | ||
| 1.45 mm | ||
| 11.3 mm | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |