PDP SEO Portlet

105133-0002

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Straight, Copper Alloy

Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 105133-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 circuits, 1 row, 94V-0 flammability
  • 10000 durability (mating cycles maximum)
  • Copper alloy metal, gold over palladium nickel mating, gold termination plating
  • Vertical surface mounting
  • 0.025inch mating/termination interface
  • Operating temperature rating range from -30° to +85°C
  • Maximum voltage rating is 30VAC (RMS), 1.8A, 1.0A maximum current per contact

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Straight
105133 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  28,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.64515
500+
$0.64515
SubTotal:
$322.57