PDP SEO Portlet

105133-0001

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Straight, Copper Alloy

Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 105133-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 105133-0001 is a vertical Micro-USB Type-B receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, surface mount, fully shielded and grounding to panel.

  • 10000-cycle maximum durability (mating)

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Straight
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Straight
105133 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  73,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.62132
500+
$0.62132
SubTotal:
$310.66