PDP SEO Portlet

105017-1001

Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port Emboss T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 105017-1001
Secondary Manufacturer Part#: 1050171001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Gold Flash Over Nickel
255
Through Hole
5
1
-30 to 85 °C
0.6500 mm
5 mm
7.5 x 5 x 2.9 mm mm
2.9 mm
7.5 mm
105017 Series
Micro USB Type B
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$0.93563
42000+
$0.77484
84000+
$0.73247
154000+
$0.67212
378000+
$0.61416