PDP SEO Portlet

104539-8102

Contact RCP Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 104539-8102
Secondary Manufacturer Part#: 104539-8102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Phosphor Bronze
Pre-Tin
Signal
Receptacle
Tin over Copper
1 A
Cable Mount
1.8 µm
3 x 1.1 x 1.35
IllumiMate
No
Crimp
32 to 30, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:180000  Mult:30000  
USD $:
180000+
$0.02528
360000+
$0.02469
720000+
$0.02425
1440000+
$0.02381
2880000+
$0.02329