104521-6001
Contact RCP Crimp ST Cable Mount T/R
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 104521-6001
Secondary Manufacturer Part#: 104521-6001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy|Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| 1 A | ||
| Cable Mount | ||
| 0.4 µm | ||
| 5.2 x 1.58 x 1.62 | ||
| 104521 | ||
| No | ||
| Crimp | ||
| 32 to 26, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |