104239-1430
Conn Micro SD Card/SIM SKT 14 POS 1.1mm/2.54mm Solder RA SMD Embossed T/R 0.5A
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 104239-1430
Secondary Manufacturer Part#: 1042391430
- RoHS 10 Compliant
- Tariff Charges
Pull-lever type microSD/Nano-SIM combo connector is a space-saving stacking-type memory card combo connector. This connector combines two format in a single unit for easy memory card access and removal to meet various mobile application needs.
- Compact size with small footprint and low profile height
- Anti-stubbing contact terminal design
- Card polarization prevent incorrect insertion of card
- Anti-card-sticking design
- Available with detect switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 14 POS | ||
| 2 | ||
| -40 to 85 °C | ||
| 14 | ||
| 18.1 mm | ||
| 12.9 x 18.1 x 2.05 mm | ||
| 2.05 mm | ||
| 12.9 mm | ||
| Solder | ||
| Micro SD Card/SIM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |