104092-1500
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 104092-1500
Secondary Manufacturer Part#: 104092-1500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -25 to 130 °C | ||
| 1.2500 mm | ||
| 7.5 mm | ||
| 21.85 x 7.5 x 4.3 | ||
| 4.3 mm | ||
| 21.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |