PDP SEO Portlet

104031-0811

Conn Micro SD Card Receptacle 8 POS 1.1mm Solder Right Angle Surface Mount

Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 104031-0811
Secondary Manufacturer Part#: 1040310811
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Stainless Steel
Right Angle
Phosphor Bronze
Gold Over Nickel
Receptacle
Black
Gold Over Nickel
260 °C
500 mA
Surface Mount
8 POS
1
-25 to 85 to 85 °C
1.1 mm
11.4 mm
11.95 x 11.4 x 1.42 mm
1.42 mm
11.95 mm
104031
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.11186
30000+
$0.985
76000+
$0.98
150000+
$0.975
376000+
$0.97